You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

632-S - 

Foot Operated Switch, Clipper Series, SPDT, (On), 20 A, 250 V, 38.1 mm

632-S - Foot Operated Switch, Clipper Series, SPDT, (On), 20 A, 250 V, 38.1 mm

The actual product may differ from image shown

Manufacturer Part No:
632-S
Newark Part No.:
04M4757
Product Range
Clipper Series
Technical Datasheet:
632-S   Datasheet
See all Technical Docs

Product Information

:
Clipper Series
:
SPDT
:
(On)
:
20A
:
250V
:
38.1mm
:
88.9mm
:
114.3mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 632-S is a single-pole double-throw (SPDT) momentary clipper Foot Switch with screw terminals, non-skid base pad and adjustable strain relief connector. It features a cast aluminium housing painted Alert Orange with a splash resistant interior switch. It is designed with an ergonomic shape and cast iron housing that will stand the test of time. The wide treadle clipper switch offers the end user a 7-inch wide target to feel for when trying to depress the pedal. It is constructed of cast iron for long life.
  • Durable black finish
  • Proven reliability
  • NEMA type 1 Enclosure ratings
  • IP20 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

699 In stock

699 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$52.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $50.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $48.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $46.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.