You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC6652AHLS8-4.096#PBF - 

Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 4.096V, LCC-8

LTC6652AHLS8-4.096#PBF - Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 4.096V, LCC-8

The actual product may differ from image shown

Manufacturer Part No:
LTC6652AHLS8-4.096#PBF
Newark Part No.:
53Y1400
Product Range
LTC6652 Series
See all Technical Docs

Product Overview

The LTC6652AHLS8-4.096#PBF is a precision, low drift and low noise buffered reference in 8 pin LCC package. High order curvature compensation allows this reference to achieve a low drift of 5ppm/°C with predictable temperature characteristic and an output voltage accuracy of ±0.05%. The LTC6652A voltage references can be powered from supply voltages up to 13.2V. The device provides low noise, excellent load regulation, exceptional line rejection, source and sink capability by making it as a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. The optional output capacitor can be left off when space constraints are critical.
  • Output voltage of 4.096V
  • Low noise of 2.1ppmP-P (0.1Hz to 10Hz)
  • Sinks and sources ±5mA current
  • Low power shutdown current of less than 2μA
  • Thermal hysteresis of 45ppm (-40°C to 125°C)
  • Long term drift of 20ppm/√kHr
  • Low dropout of 300mV
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Automation & Process Control, Automotive, Medical

Product Information

:
Series - Fixed
:
LTC6652 Series
:
4.096V
:
0.05%
:
± 2ppm/°C
:
LCC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

576 in stock for same day shipping
$2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $10.89
$2.12
 
10+ $9.06
$2.12
 
25+ $7.23
$2.12
 
50+ $6.60
$2.12
 
100+ $5.98
$2.12
 
250+ $5.68
$2.12
 
500+ $5.55
$2.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.