You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6262ITS8#TRMPBF

Operational Amplifier, 2 Amplifier, 30 MHz, 7 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

LTC6262ITS8#TRMPBF - Operational Amplifier, 2 Amplifier, 30 MHz, 7 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC6262ITS8#TRMPBF
Newark Part No.:
06AC2775
See all Technical Docs

Product Overview

The LTC6262ITS8#TRMPBF from Linear Technology is a dual 30MHz, 240μA power efficient rail to rail I/O operational amplifier in 8 pin TSOT-23 package. This is unity gain stable with capacitive loads up to 1nF. It is ideal for low power and low noise applications and used in micropower active filters and battery or solar powered systems.
  • Supply voltage range from 1.8V to 5.25V
  • Maximum input offset voltage is 400µV at 1.8V, maximum input offset current is 150nA at 1.8V
  • Shutdown pin current is 200nA at 1.8V
  • Slew rate is 7V/µs at 5V & 6.5V/µs at 1.8V
  • Total harmonic distortion and noise is 76db and 0.025%, CMRR/PSRR of 100dB/95dB at 5V
  • Turn-on time of 15µs at 5V and 20µs at 1.8V
  • Turn-off time of 6µs at 5V and 12µs at 1.8V
  • Maximum shutdown current is 9µA at 5V and 4µA at 1.8V
  • Full power bandwidth of 560KHz at 4VP-P, 5V and 1725KHz at 1.2VP-P, 1.8V
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Industrial, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
30MHz

:
7V/µs

:
1.8V to 5.25V

:
TSOT-23

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

320 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.09
$1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.18
$1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.27
$1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.27
$1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.26
$1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange