You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC3220EPF#PBF - 

Led Driver, 18 Outputs, Charge Pump, I2C Dimming, 2.9V-5.5V in, 850kHz switch, 360mA out, TQFN-28

LTC3220EPF#PBF - Led Driver, 18 Outputs, Charge Pump, I2C Dimming, 2.9V-5.5V in, 850kHz switch, 360mA out, TQFN-28

The actual product may differ from image shown

Manufacturer Part No:
LTC3220EPF#PBF
Newark Part No.:
75M4517
Technical Datasheet:
LTC3220EPF#PBF   Datasheet
See all Technical Docs

Product Information

:
Charge Pump
:
2.9V
:
5.5V
:
-
:
360mA
:
850kHz
:
18Outputs
:
SMD
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3220EPF#PBF is a highly integrated multi-display LED Driver contains a high efficiency, low noise charge pump to provide power to up to eighteen universal LED current sources. The LTC3220 requires only five small ceramic capacitors to form a complete LED power supply and current controller. The LED currents are set by an internal precision current reference. Independent dimming, ON/OFF, blinking and gradation control for all universal current sources is achieved via the I²C serial interface. 6-bit linear DACs are available to adjust brightness levels independently for each universal LED current source. The LTC3220 charge pump optimizes efficiency based on the voltage across the LED current sources. The part powers up in 1x mode and will automatically switch to boost mode whenever any enabled LED current source begins to enter dropout. The first dropout switches the parts into 1.5x mode and a subsequent dropout switches the LTC3220 into 2x mode.
  • Low noise multi-mode charge pump provides up to 91% efficiency
  • Slew limited switching reduces conducted and radiated noise (EMI)
  • Internal current reference
  • Automatic or forced mode switching
  • Internal soft-start limits inrush current
  • Short-circuit/thermal protection

Applications

Consumer Electronics, Imaging, Video & Vision, LED Lighting, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

15 in stock for same day shipping
$2.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.68
$2.62
 
10+ $4.73
$2.62
 
25+ $3.77
$2.62
 
50+ $3.44
$2.62
 
100+ $3.11
$2.62
 
250+ $2.96
$2.62
 
500+ $2.89
$2.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.