Low

LTC2951CTS8-1#TRMPBF - 

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LTC2951CTS8-1#TRMPBF - Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
LTC2951CTS8-1#TRMPBF
Newark Part No.:
12P6559
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2951CTS8-1#TRMPBF is a micropower wide input voltage range Pushbutton ON/OFF Controller. The part contains a pushbutton input which controls the toggling of an open-drain enable output. The pushbutton turn OFF debounce time is externally programmable, while the turn ON debounce time is fixed at 128ms. A simple microprocessor interface allows for proper system housekeeping prior to powerdown. Under system fault conditions, an adjustable KILL timeout delay ensures proper power-down. The LTC2951 operates over a 2.7 to 26.4V input voltage range to accommodate a variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2951 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Adjustable pushbutton debounce and delay timers
  • 6μA Low supply current
  • Simple interface allows graceful μP shutdown
  • High input voltage PB pin with internal pull-up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Applications

Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
2.7V
:
26.4V
:
6µA
:
TSOT-23
:
8Pins
:
0°C
:
70°C
:
LTC2951-1
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

PUSHBUTTON ON/OFF CONTROLLER, TSOT-23-8

26 in stock

Each

1+ $3.84 25+ $2.56 50+ $2.13

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.35 $ 2.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price
500 + $2.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.