You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT6654BIS6-4.096#TRMPBF - 

Voltage Reference, Series - Fixed, LT6654 Series, 4.096V, 0.1 % Ref, ± 10ppm/°C, TSOT-23-6

LT6654BIS6-4.096#TRMPBF - Voltage Reference, Series - Fixed, LT6654 Series, 4.096V, 0.1 % Ref, ± 10ppm/°C, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LT6654BIS6-4.096#TRMPBF
Newark Part No.:
17AC7620
See all Technical Docs

Product Overview

The LT6654BIS6-4.096#TRMPBF from Linear Technology is a precision wide supply high output drive low noise reference in 6 pin TSOT-23 package. This reference offers high accuracy, low noise, low drift, low dropout and low power. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. It was designed with advanced manufacturing techniques and curvature compensation to provide temperature drift and initial accuracy. Low thermal hysteresis ensures high accuracy and low noise minimizes measurement uncertainty. Since the LT6654 can also sink current it can operate as a low power negative voltage reference with the same precision as a positive reference. Typical application include automotive control and monitoring, high temperature industrial, high resolution data acquisition systems, instrumentation and process control, precision regulators and medical equipment.
  • Wide supply range up to 36V
  • Output voltage of 4.096V, output voltage noise of 2ppmP-P
  • Initial accuracy of 0.1%
  • Temperature coefficient of ±10ppm/°C
  • Operating temperature range from -40°C to 85°C
  • Long term drift of output voltage of 60ppm/√kHr
  • Line regulation (up to 36V) of 10ppm/V (max) at full operating temperature range
  • Load regulation of 30ppm/mA (max) at OUT(SINK) = 10mA
  • Low dropout voltage of 100mV (max) at IOUT = 0mA
  • Sinks and sources of ±10mA

Applications

Power Management, Industrial

Product Information

:
Series - Fixed
:
-
:
4.096V
:
0.1%
:
± 10ppm/°C
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

475 in stock for same day shipping
$1.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.59
$1.53
 
10+ $2.99
$1.53
 
25+ $2.38
$1.53
 
50+ $2.18
$1.53
 
100+ $1.97
$1.53
 
250+ $1.87
$1.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.