You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6654BHLS8-2.048#PBF - 

Voltage Reference Series, 2.048V reference, 20ppm/°C, LCC-8

LT6654BHLS8-2.048#PBF - Voltage Reference Series, 2.048V reference, 20ppm/°C, LCC-8

The actual product may differ from image shown

Manufacturer Part No:
LT6654BHLS8-2.048#PBF
Newark Part No.:
66Y7210
Product Range
LT6654 Series
See all Technical Docs

Product Overview

The LT6654 series high output drive small precision Voltage Reference offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55 to 125°C. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. These features, in combination, make the LT6654 ideal for industrial sensing and control applications. The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6ppm P-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference.
  • 15ppm (LS8) Low thermal hysteresis (-40 to 125°C)
  • 15ppm/√kHr Long term drift
  • 5ppm/V Maximum line regulation (up to 36V)
  • 100mV Maximum low dropout voltage
  • ±10mA Sink and source
  • 8ppm/mA Maximum load regulation at 10mA

Applications

Automotive, Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical, Power Management

Product Information


:
Series

:
LT6654 Series

:
2.048V

:
0.1%

:
20ppm/°C

:
LCC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

802 In stock

Available in quantity shown

To order more than shown inventory, contact sales

802 in stock for same day shipping
$1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.72
$1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.