You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT3013EFE#PBF - 

LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, TSSOP-16

LT3013EFE#PBF - LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
LT3013EFE#PBF
Newark Part No.:
57M7881
Technical Datasheet:
LT3013EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3013EFE#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3013 an ideal choice. Quiescent current is also well controlled in dropout. Other features include a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. The LT3013 also has the ability to operate with very small output capacitors. The regulator is stable with only 3.3μF on the output while older device requires between 10 and 100μF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection.
  • No protection diodes needed
  • No reverse current flow from output to input

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
4V
:
80V
:
-
:
1.24V
:
60V
:
250mA
:
400mV
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$5.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.54
 
10+ $4.80
 
25+ $4.20
 
50+ $3.94
 
100+ $3.41
 
250+ $2.86
 
500+ $2.77