You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DC1645A-C - 

Demonstration Board, Power Management, Battery Charger, LTC2942

The actual product may differ from image shown

Manufacturer Part No:
DC1645A-C
Newark Part No.:
17W6133
Technical Datasheet:
DC1645A-C   Datasheet
See all Technical Docs

Product Overview

DC1645A-C demonstration boards feature the LTM8061, a 32V, 2A uModule Li ion battery charger. Operating from a 12V to 32V input source, the demo circuit charge dual cell Li ion battery packs to float voltages of 8.2V. It provides a constant current or constant voltage charge characteristic, with maximum charge current up to 2A. A precondition feature trickle charges a depleted battery, and bad battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to one-tenth the programmed maximum current or to use an internal timer if a timebased termination scheme is desired. Once charging is terminated, it enters a low current standby mode. An auto restart feature starts a new charge cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. Jumper on board allows for easy selection of timer charge termination.
  • Dynamic charge rate programming/soft start pin
  • Programmable charge current
  • User selectable charge termination
  • Optional reverse input protection
  • NTC resistor temperature monitor
  • Bad battery detection with auto reset

Applications

Power Management, Portable Devices, Industrial, Automotive

Product Information

:
Power Management - Battery
:
Battery Charger
:
LTM8061-8.2
:
Linear Technology
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$7.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $66.30
$7.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note