You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC1620A-E - 

Demonstration Board, 16Bit, 40MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC1620A-E
Newark Part No.:
08W0017
Technical Datasheet:
DC1620A-E   Datasheet
See all Technical Docs

Product Overview

DC1620A-E demonstration board is to evaluate the performance of the LTC2181 A/D converter. Its a 2 channel simultaneous sampling 16bit A/D converters designed for digitizing high frequency, wide dynamic range signals. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz. They are perfect for demanding communications applications with AC performance. Ultralow jitter allows undersampling of IF frequencies with excellent noise performance. The digital outputs is of DDR LVDS mode. The encode clock inputs may be driven differentially with LVDS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1620A demonstrates the performance of the LTC2181 in conjunction with the DC890B USB data acquisition board and DC1075 clock divider board.
  • Two channel simultaneously 40Msps sampling ADC
  • Low power
  • Single 1.8V supply
  • DDR LVDS outputs
  • Optional data output randomizer
  • Optional clock duty cycle stabilizer
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Sensing & Instrumentation

Footnotes

Companion with DC890B USB data acquisition board and DC1075A clock divider board. Sold separately.

Product Information


:
Linear Technology

:
LTC2181

:
16bit

:
40MSPS

:
Data Converter

:
ADC

:
Demonstration Board, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$24.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $204.00
$24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.