Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.640 |
| 50+ | $9.630 |
| 100+ | $9.120 |
| 250+ | $7.930 |
| 500+ | $7.700 |
Price for:Each
Minimum: 45
Multiple: 45
$478.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoF13381_ANGELA-W
Newark Part No.08X5850
Technical Datasheet
Reflector Fastening-
Reflector Inner Diameter119.5mm
Reflector Overall Height74.5mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
74.5mm
Product Range
-
Reflector Inner Diameter
119.5mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate