You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C5-273-B-1

Linear Solenoid, C Type, Pull, Continuous, 14 ozf, 3 VDC, 2.88 ohm

LEDEX C5-273-B-1
LEDEX C5-273-B-1
LEDEX C5-273-B-1
LEDEX C5-273-B-1
×
×

The actual product may differ from image shown

Manufacturer:
LEDEX LEDEX
Manufacturer Part No:
C5-273-B-1
Newark Part No.:
20M1034
Product Range
C5 Series
Technical Datasheet:
C5-273-B-1   Datasheet
See all Technical Docs

Product Range Selector (C5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3VDC

:
C Type

:
2.88ohm

:
Continuous

:
3W

:
-

:
14ozf

:
Pull

:
C5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C5-273-B-1 is a 3VDC/3W size C5 Open C Frame Solenoid with coil enclosed on one side, 0.025-inch square pin coil termination, pull operation, continuous duty cycle and 2.88Ω coil resistance. The C frame solenoid features less efficient and cost less. Tapped mounting holes are used for easy installation and interchangeability.
  • Formed C shaped steel frame and solid plunger
  • 500Vrms for one second Dielectric strength
  • 60° Conical plunger pole face

Applications

Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --