You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FSC 160V 15PF+/-1PF
DC Film Capacitor, 15 pF, 160 V, Film / Foil PS, ± 1pF, FSC Series
- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- FSC 160V 15PF+/-1PF
- Newark Part No.:
- 88K0668
- Product Range
- FSC Series
- Technical Datasheet:
- FSC 160V 15PF+/-1PF Datasheet
Product Range Selector (FSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15pF
- :
- 160V
- :
- Film / Foil PS
- :
- ± 1pF
- :
- FSC Series
- :
- -
- :
- Axial Leaded
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (1)
Product Overview
- Capacitance value ranges from 25pF to 2μF
- ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
- Available in 30V, 63V, 160V, 400V, 630VDC voltages
- Operating temperature range from -40°C to +85°C
- Small physical size
- Low Temperature coefficient
- Extreme capacitance stability
- Low power factor
- High quality factor
7 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $1.99 | |
10+ | $1.63 | |
25+ | $1.51 | |
50+ | $1.38 | |
100+ | $1.22 | |
500+ | $1.10 |
Pricing is unavailable. Please contact customer services.