You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTC-PROBE-1900 - 

Probe, NTC, 10K, 1 m, 6 mm, Stainless Steel

NTC-PROBE-1900 - Probe, NTC, 10K, 1 m, 6 mm, Stainless Steel

The actual product may differ from image shown

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
NTC-PROBE-1900
Newark Part No.:
23T2957
Technical Datasheet:
NTC-PROBE-1900   Datasheet
See all Technical Docs

Product Overview

The NTC-PROBE-1900 is a 1m 10K NTC Thermistor Probe features robust metal construction with stainless steel body. This probe can be used as an external probe with the EMT-1900 temperature display.
  • With a range of -40 to 200°C

Applications

Sensing & Instrumentation

Product Information

:
1m
:
6mm
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$22.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.99
Promotional price
Contract Price
Web only price
Web only contract price