You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NTC-PROBE-1900 - 

Probe, NTC, 10K, 1 m, 6 mm, Stainless Steel

NTC-PROBE-1900 - Probe, NTC, 10K, 1 m, 6 mm, Stainless Steel

The actual product may differ from image shown

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
NTC-PROBE-1900
Newark Part No.:
23T2957
Technical Datasheet:
NTC-PROBE-1900   Datasheet
See all Technical Docs

Product Overview

The NTC-PROBE-1900 is a 1m 10K NTC Thermistor Probe features robust metal construction with stainless steel body. This probe can be used as an external probe with the EMT-1900 temperature display.
  • With a range of -40 to 200°C

Applications

Sensing & Instrumentation

Product Information

:
1m
:
6mm
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$22.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note