| Quantity | Price |
|---|---|
| 1+ | $185.200 |
Product Information
Product Overview
High accuracy ultra low temperature cryogenic caccine data logger with LCD screen is designed to monitor vaccines in cryogenic dry ice storage. This standalone data logger measures and stores more than 32,000 temperature readings from its high accuracy thermocouple temperature probe. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for detailed analysis. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The data logger is supplied with a lithium metal battery which typically gives 2 years’ logging life.
- Measurement range -100 to +100°C (-148 to +212°F)
- High accuracy T-Type probe on 2m cable
- High contrast LCD, with four digit temperature display function
- Logging rates between 1 second and 12 hours
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- EasyLog software available as a free download
Contents
EL-USB-ULT-LCD+ ultra low temperature cryogenic vaccine data logger, BAT 3V6 1/2AA replacement battery, EL-P-TC-T-ULT replacement T-type thermocouple probe, EL-DataPad handheld datalogger programmer & collector.
Technical Specifications
USB Ultra Low Temperature Cryogenic Vaccine
No SVHC (14-Jun-2023)
EL-USB Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate