Product Information
Product Overview
Dual channel ultra low temperature cloud-connected cryogenic vaccine data logger is designed to monitor vaccines in cryogenic dry ice storage. Products in the EL-MOTE range are simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your Wi-Fi network. After set-up, the device can be placed anywhere within range of the Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog Cloud App, enabling you to monitor the temperature of your chosen location from anywhere at any time. EL-MOTE devices can be programmed with high and low temperature alarm zones. If a temperature zone is breached, an alarm will be activated. Alarm options include: email alerts, beeper sound alarms, and LED flash alerts. EL-MOTE devices can be powered using the supplied batteries or a mains adapter (sold separately), and are provided with a wall mountable bracket for installation.
- Measurement range -100 to +100°C (-148 to +212°F)
- T-type probe on 1m cable
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
- Battery life of up to 2 years
Contents
EL-MOTE-DULT dual channel ultra low temperature cloud-connected cryogenic vaccine data logger, EL-MOTE WALL BRACKET wall mounting bracket for EL-MOTE device, 1.5V AA x 4 batteries, EL-P-TC-T-ULT x 2 thermocouple probes.
Technical Specifications
Ultra Low Temperature Cloud-Connected Cryogenic Vaccine
No SVHC (25-Jun-2020)
EL-MOTE Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate