You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

52001860 - 

Cable Gland, Skindicht® Mini, IP68, M6, 2 mm, 3 mm, Brass, Metallic - Nickel Finish

52001860 - Cable Gland, Skindicht® Mini, IP68, M6, 2 mm, 3 mm, Brass, Metallic - Nickel Finish

The actual product may differ from image shown

Manufacturer Part No:
52001860
Newark Part No.:
98K9727
Product Range
Skindicht Mini series
Technical Datasheet:
52001860   Datasheet
See all Technical Docs

Product Information

:
-
:
M6
:
2mm
:
3mm
:
Brass
:
Metallic - Nickel Finish
:
IP68
:
Skindicht Mini series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.
  • Low height
  • Gentle cable clamping
  • CE approved
  • Nickel plated brass body
  • IP68 protected
  • Temperature range from -20°C to 100°C
  • Thread length is 5mm
  • Available in 19.5mm and 20.5mm overall length

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

219 In stock

219 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$3.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.39
 
10+ $3.21
 
25+ $3.10
 
50+ $2.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note