You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VX520

Two-Way Speaker Pair, 60W RMS, 120W Peak, 4ohm, 5 1/4", 55Hz-20KHz, VX Series

VX520 - Two-Way Speaker Pair, 60W RMS, 120W Peak, 4ohm, 5 1/4", 55Hz-20KHz, VX Series

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VX520
Newark Part No.:
86T1027

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coaxial

:
133mm

:
4ohm

:
60W

:
Round

:
-

:
50Hz

:
22kHz

:
Panel Mount

:
120W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

5-1/4” Two-Way Speaker Pair Sold in pairs, Lanzar VX Series speakers offer exceptional performance for the dollar and are perfect for direct replacement of existing factory speakers. They offer excellent efficiency, frequency response and power handling, ensuring great results compared to conventional OEM units. This speaker is sold as a pair, and includes grills and installation hardware.
  • Fits standard 5-1/4” OEM locations
  • High quality poly mica coated woofer cone
  • Non fatiguing butyl rubber surround
  • 1” high temperature voice coil
  • Mylar dome tweeter with neodymium magnet
  • Stamped steel basket
  • Rubber boot magnet cover
  • Power capacity: 60W/120W RMS/peak each
  • Frequency response: 55Hz ~ 22KHz
  • Impedance: 4ohm
  • Mounting depth: 1. 75

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$24.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange