You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MX42

4 Inch Two Way Car Speaker Pair

MX42 - 4 Inch Two Way Car Speaker Pair
MX42 - 4 Inch Two Way Car Speaker Pair

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
MX42
Newark Part No.:
85T9228
Technical Datasheet:
MX42   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coaxial

:
46.5mm

:
4ohm

:
60W

:
Round

:
-

:
90Hz

:
20kHz

:
Panel Mount

:
120W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

4” Two-Way Replacement Speakers (pair) Sold in pairs, the Lanzar Max Series speakers are perfect for direct replacement of existing factory speakers. They offer excellent efficiency, frequency response and power handling, ensuring great results compared to conventional OEM units. These speakers are sold in pairs, and include custom wire mesh grill and installation hardware.
  • Fits standard 4” OEM locations
  • High quality injection molded polypropylene cone
  • Non fatiguing butyl rubber surround
  • 1” high temperature aluminum voice coil
  • 1/2” neodymium tweeter
  • Gloss coated stamped steel basket
  • 10oz. magnet
  • Power capacity: 60W/120W RMS/peak
  • Frequency response: 90Hz ~ 20KHz
  • Impedance: 4ohm
  • Mounting depth: 1. 77

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$17.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange