Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoIWC0603AR27R-3J
Newark Part No.61AK9697
Product RangeIWC0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.402 |
| 25+ | $0.356 |
| 50+ | $0.300 |
| 100+ | $0.255 |
| 250+ | $0.219 |
| 500+ | $0.185 |
| 1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603AR27R-3J
Newark Part No.61AK9697
Product RangeIWC0603 Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.36ohm
Self Resonant Frequency900MHz
DC Current Rating170mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
2.36ohm
DC Current Rating
170mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability