Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30226-FT4
Newark Part No.84AH2923
Product RangeLCCA30226 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $51.720 |
Price for:Each
Minimum: 1
Multiple: 1
$51.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30226-FT4
Newark Part No.84AH2923
Product RangeLCCA30226 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-195
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30226 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° N-Type Plug
Cable Length - Metric
1.23m
Impedance
50ohm
Product Range
LCCA30226 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-195
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30226-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate