Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30210-FT6
Newark Part No.84AH2797
Product RangeLCCA30210 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.980 |
Price for:Each
Minimum: 1
Multiple: 1
$127.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30210-FT6
Newark Part No.84AH2797
Product RangeLCCA30210 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector7/16 DIN Plug to 7/16 DIN Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-600
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30210 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Impedance
50ohm
Product Range
LCCA30210 Series
Connector to Connector
7/16 DIN Plug to 7/16 DIN Plug
Coaxial Cable Type
LMR-600
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30210-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate