Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.610 |
| 5+ | $194.550 |
| 10+ | $179.480 |
| 25+ | $171.960 |
Price for:Each
Minimum: 1
Multiple: 1
$209.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANGPS1016
Newark Part No.49AM5594
Antenna TypeGNSS / GPS / Glonass / BeiDou
Frequency Min1.559GHz
Frequency Max1.607GHz
Antenna MountingMagnetic / TNC Connector
Gain31dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / BeiDou
Frequency Max
1.607GHz
Gain
31dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.559GHz
Antenna Mounting
Magnetic / TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability