You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HMA6-RSP10 - 

MAGNETIC MOUNT, RP-SMA RUBBER DUCK ANT

HMA6-RSP10 - MAGNETIC MOUNT, RP-SMA RUBBER DUCK ANT

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
HMA6-RSP10
Newark Part No.:
74R5492

Product Information

:
L-com RP-SMA Plug Rubber Duck Antennas
:
Magnetic Mount with 10ft Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMA6-RSP10 is a Magnetic Mount suitable for use with RP-SMA plug rubber duck type antennas. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf. The 10ft (3m) high-performance low-loss 100 series cable allows the user to position the antenna away from any obstacles or interference. The cable is terminated with a RP-SMA plug connector.
  • Black ABS base

Applications

RF Communications, Wireless, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$45.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $45.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note