You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-COM FOTM-OPM-BH
Fiber Optic Tester, SC Fiber Optic, Indium Gallium Arsenide
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- FOTM-OPM-BH
- Newark Part No.:
- 55AJ2162
-
- Technical Datasheet:
- FOTM-OPM-BH Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SC Fiber Optic
- :
- Indium Gallium Arsenide
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Multiple wavelength fibre optic power meter
- 850, 1270, 1310, 1490, 1550, 1577 and 1610nm wavelength testing
- Suited for higher-powered signals
- Compact Design
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $554.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.