New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      TCJA107M002R0200

                      Tantalum Polymer Capacitor, 100 µF, ± 20%, 2.5 V, A, 0.2 ohm, 1206 [3216-18 Metric]

                      KYOCERA AVX TCJA107M002R0200
                      KYOCERA AVX TCJA107M002R0200
                      KYOCERA AVX TCJA107M002R0200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTCJA107M002R0200
                      Newark Part No.65M5833
                      Product RangeTCJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.533
                      4000+$0.482
                      6000+$0.466
                      10000+$0.456
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $1,066.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTCJA107M002R0200
                      Newark Part No.65M5833
                      Product RangeTCJ Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance100µF
                      Voltage(DC)2.5V
                      Product RangeTCJ Series
                      Capacitance Tolerance± 20%
                      Manufacturer Size CodeA
                      ESR0.2ohm
                      Capacitor Case / Package1206 [3216-18 Metric]
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height1.6mm
                      Ripple Current700mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      TCJA107M002R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

                      • Capacitance value is 100µF with ±20% tolerance
                      • ESR is 0.2ohm
                      • Ripple current is 700mA
                      • Voltage(DC) is 2.5V
                      • 3.2 x 1.6 x 1.6mm size (L x W x H)
                      • 3x reflow cycles according to J-STD-020
                      • 100% surge current tested

                      Technical Specifications

                      Capacitance

                      100µF

                      Product Range

                      TCJ Series

                      Manufacturer Size Code

                      A

                      Capacitor Case / Package

                      1206 [3216-18 Metric]

                      Product Width

                      1.6mm

                      Ripple Current

                      700mA

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 3 - 168 hours

                      Voltage(DC)

                      2.5V

                      Capacitance Tolerance

                      ± 20%

                      ESR

                      0.2ohm

                      Product Length

                      3.2mm

                      Product Height

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.