You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAP476K006CCS
Tantalum Capacitor, 47 µF, 6.3 V, ± 10%, PC Pin, 5 mm, 2 ohm
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TAP476K006CCS
- Newark Part No.:
- 54J5379
- Product Range
- TAP Series
- Technical Datasheet:
- TAP476K006CCS Datasheet
Product Range Selector (TAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 6.3V
- :
- TAP Series
- :
- ± 10%
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- -
- :
- -55°C
- :
- TAP
- :
- 125°C
- :
- Radial Leaded
- :
- 6mm
- :
- 2ohm
- :
- -
- :
- 11.5mm
- :
- -
Technical Documents (2)
174 In stock
Same day shipping
More stock available week commencing 9/4/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $1.12 | ||
10+ | $0.838 | ||
25+ | $0.775 | ||
50+ | $0.711 | ||
100+ | $0.613 | ||
500+ | $0.479 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.