You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BT540I

Headphones, 2.4 GHz, 10 Hz, 25 kHz

KOSS BT540I
×
×

The actual product may differ from image shown

Manufacturer:
KOSS KOSS
Manufacturer Part No:
BT540I
Newark Part No.:
33AC7065

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
10Hz

:
25kHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Featuring state of the art Bluetooth® hardware and software integrated with aptX® codec technology, the Koss BT540i is the most advanced Bluetooth headphone designed and engineered by the wireless headphone pioneer, Koss Corporation. Listeners can stay connected using the built-in, dual microphones which work in sync to reduce background noise, producing exceptional call clarity. Easy to locate, onboard controls allow listeners to quickly navigate through songs, play or pause music, volume-up, volume-down, and answer incoming calls. The BT540i Wireless Bluetooth Headphones are outfitted with the all-new precision-tuned Koss PLX40 Dynamic Elements featuring crisp highs, robust mids and smooth lows, perfect for personal listening. Premium leather memory foam cushions close gaps around the ear, creating the perfect seal with an incredibly comfortable fit. The built-in lithium-ion battery delivers more than 12 hours of listening time on a single charge. A detachable audio cable is included and can be used as a bypass should the battery run out. The BT540i folds flat and comes with a travel case for easy portability. Also included is a USB cable for on-the-go charging.
  • Frequency Response: 10 - 25,000 Hz
  • Impedance: 38 Ohm
  • SPL: 100 dB
  • Cable Type: Straight, Single Entry, 4.5 ft.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/31/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$169.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $169.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --