You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

J2000-48 - 

Plier, Cutting, Diagonal, 19.1 mm Jaw Opening, 206.4 mm Length, Journeyman Series

The actual product may differ from image shown

Manufacturer Part No:
J2000-48
Newark Part No.:
09H2233
Product Range
Journeyman Series
Technical Datasheet:
J2000-48   Datasheet
See all Technical Docs

Product Information

:
Diagonal Cutting
:
19.1mm
:
206.4mm
:
Journeyman Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Angled Head Diagonal Cutting Pliers from Klein Tools feature solid construction and performance for which Klein pliers are known. Short jaws and beveled cutting edges allow for close cutting of wire. They are designed with the rivet closer to the cutting edge for 36-Percent greater cutting and gripping power than other pliers designs. Klein pliers are designed and built to exceptional quality standards in a tradition that dates back to 1857.
  • Angled head design for easy work in confined spaces
  • Cuts ACSR, screws, nails and most hardened wire
  • High-leverage design. Rivet is closer to the cutting edge for 36-percent greater cutting power than other plier designs
  • Short jaws and beveled cutting edges permit close cutting of wire
  • Induction-hardened cutting knives for long life
  • Hot-riveted joint ensures smooth action and no handle wobble
  • Dual-material Journeyman™ handles provide a better grip without sacrificing tool strength and durability

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$33.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $60.58
$33.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.