You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

613-3

Phillips Screwdriver, #0 Tip, 76 mm Blade, 165 mm Overall

613-3 - Phillips Screwdriver, #0 Tip, 76 mm Blade, 165 mm Overall

The actual product may differ from image shown

Manufacturer Part No:
613-3
Newark Part No.:
87T7288
Technical Datasheet:
613-3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
#0

:
76mm

:
165mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

Designed for precision work, Klein's electronics screwdrivers feature a rotating cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Rotating caps and Klein's exclusive cushion-grip handles offer outstanding comfort and control.
  • Cushion-Grip handle for greater comfort
  • Rotating cap for optimum and precise control
  • Color coded ring and hot stamped cap marking for quick identification
  • Heat-treated precision ground tip for greater strength

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$8.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
1+ $8.45