You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPTD-3216SECK-J3 - 

LED, Low Power, Red, SMD, 1.6mm, 20 mA, 2.2 V, 625 nm

KPTD-3216SECK-J3 - LED, Low Power, Red, SMD, 1.6mm, 20 mA, 2.2 V, 625 nm

The actual product may differ from image shown

Manufacturer Part No:
KPTD-3216SECK-J3
Newark Part No.:
96W6964
Technical Datasheet:
KPTD-3216SECK-J3   Datasheet
See all Technical Docs

Product Overview

The KPTD-3216SECK-J3 is a hyper red SMD Chip LED Lamp with water clear lens. The hyper red device is based on light emitting diode chip made from AlGaInP.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colours and lens types are available

Applications

Signalling, Industrial

Product Information

:
Red
:
SMD
:
1.6mm
:
20mA
:
2.2V
:
625nm
:
2.5cd
:
35°
:
Dome
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,390 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$0.488

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.488
 
10+ $0.381
 
100+ $0.216
 
500+ $0.175
 
1000+ $0.156
 
2500+ $0.138
 
10000+ $0.128
 
25000+ $0.127