You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KPA-3210CGCK - 

LED, Right Angle, Green, SMD, 3.2mm x 1mm, 20 mA, 2.1 V, 570 nm

KPA-3210CGCK - LED, Right Angle, Green, SMD, 3.2mm x 1mm, 20 mA, 2.1 V, 570 nm

The actual product may differ from image shown

Manufacturer Part No:
KPA-3210CGCK
Newark Part No.:
88W4944
Technical Datasheet:
KPA-3210CGCK   Datasheet
See all Technical Docs

Product Overview

The KPA-3210CGCK is a 3.2 x 1mm right-angle green SMD Chip LED Lamp with water clear lens. The green colour source device is made with AlGaInP on GaAs substrate light emitting diode.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Tinned pads for improved solderability

Applications

LED Lighting, Signalling

Product Information

:
Green
:
SMD
:
3.2mm x 1mm
:
20mA
:
2.1V
:
570nm
:
50mcd
:
120°
:
Dome
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,248 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$0.385

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.385
 
10+ $0.272
 
100+ $0.163
 
500+ $0.124
 
1000+ $0.10
 
2500+ $0.088
 
10000+ $0.085
 
25000+ $0.074