You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EV250-2B - 

Power Relay, SPST-NO, 24 VDC, 400 A, EV250 Series, Panel, DC

EV250-2B - Power Relay, SPST-NO, 24 VDC, 400 A, EV250 Series, Panel, DC

The actual product may differ from image shown

Manufacturer Part No:
EV250-2B
Newark Part No.:
86H8996
Product Range
EV250 Series
Also Known As:
2-1618002-6
Technical Datasheet:
EV250-2B   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
400A
:
EV250 Series
:
Panel
:
DC
:
-
:
Screw
:
2.2kV
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2-1618002-6 is a general-purpose High Voltage Relay with blowout magnets. This EV250-2B panel mount high voltage relay has 1-form-X (SPST-NO) contact and screw terminals. Hydrogen dielectric for power switching high current loads. "Hammer effect" mechanism breaks light contact welds. Moving contact rotates to provide fresh contact surface for low contact resistance and low power consumption.
  • Hermetically "Super-sealed" environment chamber uniquely protects all moving parts
  • Can operate in harsh environments
  • -40 to 85°C Operating temperature range
  • Harsh Environment and Mil Spec compatible

Applications

Industrial

Also Known As

2-1618002-6

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$1,049.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $1,049.29
 
3+ $1,041.48
 
5+ $1,033.66