You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U8903A-113

Sound Level Meter, 0 dB, 100 dB, 0.5 dB, 0 °C, 55 °C

KEYSIGHT TECHNOLOGIES U8903A-113
×
×

The actual product may differ from image shown

Manufacturer Part No:
U8903A-113
Newark Part No.:
56T4875
Product Range
U8903A Series
Technical Datasheet:
U8903A-113   Datasheet
See all Technical Docs

Product Range Selector (U8903A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0dB

:
100dB

:
0.5dB


:
0°C

:
55°C

:
U8903A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The U8903A audio analyzer provides audio analog and digital analysis from 10 Hz to 100 kHz for measuring analog and digital IC components, module design, wireless and consumer electronics audio.
  • Analog and Digital Audio Analysis
  • Select generator, analyzer, graph and sweep modes with one-button access
  • Characterize signal-to-noise ratio, SINAD, IMD, DFD, THD+N ratio, THD+N level, crosstalk, and more
  • Apply weighting functions, standard filters and custom filters
  • View numerical and graphical displays of measurement results
  • 2 in 1 screen (generator and analyzer in the same display screen)
  • 5ppm frequency accuracy for generator and analyzer
  • ±1% amplitude accuracy for generator and analyzer
  • -101dB analyzer residual distortion + noise at 20Hz to 20kHz
  • ±0.01dB signal flatness
  • LXI class C compliant
  • USB 2.0, LAN and GPIB connectivity
  • SCPI and IVI-COM
  • Code compatible with HP8903B
  • S/PDIF/AES3 and/or Digital Serial Interface (DSI)
  • Multiple DSI formats: I2S, Left Justified, Right Justified, DSP
  • Wide logic level input range from 1.2V to 3.3V
  • Audio bit: 8bit to 24bit
  • U8903A audio analyzer, with U8903A-200, AES3/SPDIF, and DSI digital audio interfaces

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --