You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U2356A

Data Acquisition Unit, 64 Channels, 500 kSPS, 10 V, 10 µA, 1.3 MHz, Keysight Switch Unit Series

KEYSIGHT TECHNOLOGIES U2356A
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
U2356A
Newark Part No.:
35M3687
Technical Datasheet:
U2356A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
64Channels

:
500kSPS

:
10V

:
10µA

:
1.3MHz

:
44mm

:
120mm

:
182.4mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Keysight U2356A comes with 64SE/32DI channels with 16 bits of resolution. Sampling rate of 500KS/s. 2 analog output channels with 1MS/s of update rates.
  • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
  • Standalone and modular capabilities
  • 16-bit resolution, 64 SE/32 DI multiplex analog input channels, Up to 500 kSa/s sampling rate
  • 2 12-bit analog output channels, 1 MSa/s analog output update rate
  • 24-bit programmable TTL input/output channels
  • 2 general purpose digital counter channels

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/4/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,280.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,280.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --