• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    U2353A

    Data Acquisition Unit, 16 Channels, 1 MSPS, 12 V, 10 µA, 400 kHz, U2300A Series

    KEYSIGHT TECHNOLOGIES U2353A
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    U2353A
    Newark Part No.:
    58M2880
    Product Range
    U2300A Series
    Technical Datasheet:
    U2353A   Datasheet
    See all Technical Docs

    Product Range Selector (U2300A Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    16Channels

    :
    1MSPS

    :
    12V

    :
    10µA

    :
    400kHz

    :
    44mm

    :
    120mm

    :
    182.4mm

    :
    U2300A Series

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (2)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    The Keysight U2353A comes with 16SE/8DI channels with 16 bits of resolution. Sampling rate of 500KS/s. 2 analog output channels with update rates of 1MS/s.
    • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems
    • Standalone and modular capabilities
    • 16-bit resolution, 16 SE/8 DI multiplex analog input channels, Up to 500 kSa/s sampling rate
    • 2 16-bit analog output channels, 1 MSa/s analog output update rate
    • 24-bit programmable TTL input/output channels
    • 2 general purpose digital counter channels

    Applications

    Sensing & Instrumentation, Signal Processing, Test & Measurement

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    0 In stock

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $2,016.00

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $2,016.00
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --