| Quantity | Price |
|---|---|
| 1+ | $764.000 |
Product Information
Product Overview
The U1733C CAL from Keysight Technologies is a U1730C series handheld LCR meter with 20000 counts resolution. It allows to measure at frequencies as high as 100KHz-a capability typically found only in benchtop meters. Measurements are done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR and DCR. Meter has a backlight function for easy viewing in subdued lighting, it is compliance with EN61010-1(IEC61010-1:2001) for low voltage directive, pollution degree 2 environment safety standards.
- Calibrated 0.2% basic accuracy, resettable over-current protection fuse
- Auto identification (Ai) automatically determines and displays component type and measurements
- Detailed component analysis with Z/L/C/R/D/Q/θ/ESR and DCR functions, auto and manual ranging
- Battery life of 16 hours/AC-powered, IR-to-USB connectivity for data logging to PC
- 19999 counts primary display, 999 secondary display, automatic polarity indication
- 100Hz, 120Hz, 1KHz, 10KHz, 100KHz test frequency, tolerance mode of 1%, 5%, 10%, 20%
- 1 time/second nominal measurement rate
- Operating temperature of -10 to 55°C, 0 to 80% R.H, low battery indicator
- Single standard 9V battery (alkaline or carbon-zinc) or optional power adaptor
- Dimension of 184mm x 87mm x 41mm (H x W x D), 337grams with battery weight
Applications
Test & Measurement
Contents
U1731C LCR meter, Quick start guide, Certificate of calibration (CoC), Alligator clip leads, 9V alkaline battery.
Technical Specifications
Hand Held
2kH
0.2Gohm
No SVHC (17-Jan-2023)
100kHz
20000µF
U1730C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate