You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U1620A-DEMO - 

Oscilloscope, U1600 Series, 2 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

U1620A-DEMO - Oscilloscope, U1600 Series, 2 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

The actual product may differ from image shown

Manufacturer Part No:
U1620A-DEMO
Newark Part No.:
83T5548
Product Range
U1600 Series
Technical Datasheet:
U1620A-DEMO   Datasheet
See all Technical Docs

Product Information

:
U1600 Series
:
2 Channel
:
200MHz
:
2GSPS
:
2 Mpts
:
1.75ns
:
VGA LCD Color
:
OSC, Probe (10:1), Test Lead, USB Cable, Adapter, Li-Ion Battery Pack, Test Lead, Cal Certificate
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

U1620A is the world's first handheld oscilloscope with a VGA display. This 200 MHz handheld oscilloscope offers a floating measurement capability with two CAT III 600 V isolated channels. With up to 2 GSa/s sampling rate and 2 Mpts memory depth, it captures more waveforms from signals such as pulse width modulated circuit, in rush, transient, and motor start up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. Now, you can view signals in detail and detect glitches easily.
  • 200 MHz bandwidth with two isolated channels
  • 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
  • 2 Mpts memory depth and 2 GSa/s sampling rate allows detailed analysis of captured glitches
  • 10,000-count resolution on DMM display
  • Channel-to-channel isolation with CAT III 600 V safety ratings
  • Data logging capability to PC
  • 10 selectable languages on the User Interface (UI) system

Alternatives for U1620A-DEMO

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Non-Cancelable / Non Returnable

$2,904.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3,630.00
$2,904.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.