• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    DSOX3014A-REFURB

    Digital Oscilloscope, InfiniiVision 3000 X-Series, 4 Channel, 100 MHz, 4 GSPS, 2 Mpts, 3.5 ns

    New

    KEYSIGHT TECHNOLOGIES DSOX3014A-REFURB
    Video
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    DSOX3014A-REFURB
    Newark Part No.:
    67AJ1411
    Product Range
    InfiniiVision 3000 X-Series
    Technical Datasheet:
    DSOX3014A-REFURB   Datasheet
    See all Technical Docs

    Product Range Selector (InfiniiVision 3000 X-Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    InfiniiVision 3000 X-Series

    :
    4 Channel

    :
    100MHz

    :
    4GSPS

    :
    2 Mpts

    :
    3.5ns

    :
    WVGA LCD Colour

    :
    One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD

    :
    3 Years

    :
    EU, UK

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    DSOX3014A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
    • High resolution 8.5-inch WVGA (800 x 480) display
    • Up to 1,000,000wfms/s update rate
    • Fast, responsive MegaZoom IV deep memory, up to 4M
    • Serial protocol analyser (optional)
    • Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
    • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
    • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

    Contents

    DSO, One 150MHz N2862B passive probe per channel (10:1), Certificate of calibration, Power cord, CD.

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    1 In stock

    Order before 8pm EST Standard Shipping

    Same day shipping

    More stock available week commencing 2/28/22

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $4,434.00

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $4,434.00
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --