You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX1202G-DST-DEMO

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2 Analogue, 1 Ext Trigger, 70 MHz, 2 GSPS

KEYSIGHT TECHNOLOGIES DSOX1202G-DST-DEMO
KEYSIGHT TECHNOLOGIES DSOX1202G-DST-DEMO
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
DSOX1202G-DST-DEMO
Newark Part No.:
60AJ3616
Product Range
InfiniiVision 1000 X-Series
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X-Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X-Series

:
2 Analogue, 1 Ext Trigger

:
70MHz

:
2GSPS

:
2 Mpts

:
5ns

:
WVGA TFT Color

:
OSC, N2140A Passive Probes, Interface Language Support GUI, Power Cord, Certificate of Calibration

:
3 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

DSOX1202G-DEST-DEMO is an InfiniiVision 1000 X-series 70MHz, 2 analogue channel DSO with function generator. Get professional-level functionality with industry-leading software analysis including standard serial bus analysis for the most popular serial bus standards, and 6-in-1 instrument integration. Test quickly and easily with a simple, intuitive user-interface and built-in help and training signals.
  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
  • Near new condition, with all original accessories showing only slight signs of handling
  • All operation and functions are comparable to a unit that is brand new
  • 200,000 waveforms per second
  • Intuitive user-interface and built-in help and training signals
  • I²C, SPI, UART/RS-232, CAN, LIN serial protocol
  • 7-inch TFT LCD WVGA display
  • USB 2.0 (host and device), LAN connectivity
  • Mask/limit testing, integrated digital voltmeter, frequency counter
  • Features measurements including bode plots, mask testing, math, FFT and serial protocol analysis

Contents

Oscilloscope with function generator, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/31/22

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$936.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $999.00
$936.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --