Low

KEYSIGHT TECHNOLOGIES  DSOX1102G  Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 70 MHz, 2 GSPS, 1 Mpts, 5 ns New

KEYSIGHT TECHNOLOGIES DSOX1102G
KEYSIGHT TECHNOLOGIES DSOX1102G
KEYSIGHT TECHNOLOGIES DSOX1102G
Manufacturer Part No:
DSOX1102G
Newark Part No.:
06AC0355
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES DSOX1102G
KEYSIGHT TECHNOLOGIES DSOX1102G
KEYSIGHT TECHNOLOGIES DSOX1102G

The actual product may differ from image shown

Product Overview

The DSOX1102G from Keysight Technologies is an InfiniiVision 1000 X-series 70MHz, 2 channel oscilloscope with function generator. Keysight’s InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000 waveforms per second. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation. The built-in function generator enables to generate the signals user need to quickly stimulate design. Signals are easily synchronized for measuring stimulus/response testing, including frequency response analysis (Bode gain and phase).
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is ≤ 5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard

Product Information

Product Range:
InfiniiVision 1000 X-Series
Scope Channels:
2+1 Channel
Bandwidth:
70MHz
Sampling Rate:
2GSPS
Display Memory Depth:
1 Mpts
Calculated Rise Time:
5ns
Scope Display Type:
WVGA LCD Color
Kit Contents:
Digital Storage Oscilloscope, 2 Probes, Power Cord, Warranty, Secure Erase, Interface GUI Menus
Warranty:
3 Years
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

DSOX1102G oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.

Legislation and Environmental

Authorized Distributor

Associated Products