You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX1102A/DSOX1B7T102

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

KEYSIGHT TECHNOLOGIES DSOX1102A/DSOX1B7T102
KEYSIGHT TECHNOLOGIES DSOX1102A/DSOX1B7T102
KEYSIGHT TECHNOLOGIES DSOX1102A/DSOX1B7T102
KEYSIGHT TECHNOLOGIES DSOX1102A/DSOX1B7T102
KEYSIGHT TECHNOLOGIES DSOX1102A/DSOX1B7T102

The actual product may differ from image shown

Manufacturer Part No:
DSOX1102A/DSOX1B7T102
Newark Part No.:
06AC0354
Product Range
InfiniiVision 1000 X-Series
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X-Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X-Series

:
2+1 Channel

:
100MHz

:
2GSPS

:
1 Mpts

:
3.5ns

:
WVGA LCD Color

:
Digital Storage Oscilloscope, DSOX1B7T102 BW Upgrade, 2 Probes, Power Cord, Warranty, Secure Erase

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DSOX1102A+DSOX1B7T102 from Keysight Technologies is an InfiniiVision 1000 X-series 70MHz/100MHz, 2 channel oscilloscope. Keysight’s InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000 waveforms per second. Waveform tools include quick access to waveform math, like FFT (magnitude and phase), add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is ≤ 3.5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard

Applications

Test & Measurement

Contents

DSOX1102A+DSOX1B7T102 oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1,000.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,000.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange