You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B2962A
Power Source, Low Noise, 2-Channel, 4-Quadrant, 6.5-Digit, 210V, 3A, 31.8 W
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- B2962A
- Newark Part No.:
- 47W2018
- Product Range
- B2960A Series
- Technical Datasheet:
- B2962A Datasheet
Product Range Selector (B2960A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B2960A Series
- :
- 2Channels
- :
- Current/Voltage Source
- :
- 31.8W
- :
- ± 200mV to ± 200V
- :
- ± 10nA to ± 10A
- :
- -
- :
- 3 Years
Technical Documents (8)
Product Overview
- 6.5 digit 2-channel source
- Wide and bipolar voltage/current sourcing (100nV - 210V / 10fA - 10.5A, 31.8W)
- Best-in-class noise performance (10µVrms, 1nVrms/√Hz) with external filter
- Arbitrary waveform capability supporting seven built-in functions and user defined (1mHz - 10kHz)
- 4.5 digit built-in voltage/current monitoring capability (minimum resolution: 10µV / 1pA)
- Programmable output resistance with voltage / current output characteristics emulation capability
- Graphical user interface on 4.3" colour LCD supporting time domain voltage/current monitoring
- LXI Core Conformant, USB 2.0, GPIB, LAN and digital I/O interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
1 In stock
Same day shipping
More stock available week commencing 9/25/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $15,124.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.