You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

82351B - 

Test Accessory, Interface, GPIB-PCIE IEEE-488

The actual product may differ from image shown

Manufacturer Part No:
82351B
Newark Part No.:
31Y6659
Technical Datasheet:
82351B   Datasheet
See all Technical Docs

Product Information

:
PCIe-GPIB Interface Card
:
Computer Platforms & Automation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 82351B is a high performance PCIe-GPIB Interface Card offers unsurpassed speed and performance, making PCIe card an ideal choice for many computer platforms and automation applications. It is full backward compatible with PCI-configured software or coding, removing the need to reconfigure any code. It is highly flexible with plug-and-play configuration and low profile PC with a bracket change. It also offers the fast data transfer rate associated with PCIe to support high-bandwidth PC applications, ensuring that data is consistently retained without being overwritten during the transfer to memory.
  • 1.4MB/s High transfer rate
  • 3.3V Signal level for lower power consumption
  • High flexibility via up-plugging
  • Standard and low-profile brackets allow flexible connection

Applications

Industrial, Signal Processing, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

7 Further stock expected to ship on 8/7/19

More stock available week commencing 8/26/19

$604.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $604.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note