You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34970A CAL D

Data Acquisition Unit, Calibrated w/Data, 1 Channels, 240 V, 103.6 mm

KEYSIGHT TECHNOLOGIES 34970A CAL D
×
×

The actual product may differ from image shown

Manufacturer Part No:
34970A CAL D
Newark Part No.:
12AC8297
Technical Datasheet:
34970A CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
240V

:
-

:
-

:
103.6mm

:
254.4mm

:
374mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 34970A CAL D from Keysight Technologies is a 7.5 digit Truevolt digital multimeter (DMM). This DMM offers full range of measurement capabilities & price points with higher levels of accuracy, speed & resolution. It has 12 measurement functions such as DC/AC voltage, DC/AC current, 2-wire & 4-wire resistance, 5V diode test, 1Kohm continuity, frequency, period, temperature & capacitance. It provides data logging mode for easier trend analysis and digitizing mode for capturing transients. The ability to measure very low current allows to making measurements on very low power devices. The approvals include EN 61010-1:2010 (3rd edition), ANSI/ISA-61010-1 (82.02.01) (3rd edition), ANSI/UL 61010-1 (3rd edition), CAN/CSA-C22.2 number 61010-1 (3rd edition), EN 61010-2-030:2010 (1st edition), ANSI/ISA-61010-2-030 (82.02.03) (1st edition), ANSI/UL 61010-2-030 (1st edition) & CAN/CSA-C22.2 no 61010-2-030 (1st edition). It has 261.2 x 103.8 x 303.2mm bench dimension (WxHxD) and 3.76Kg weight.
  • Calibrated with data 7.5 digit Truevolt digital multimeter (DMM)
  • Measure with unquestioned Truevolt confidence, BenchVue enabled
  • 100mV to 1000V DC voltage, 100mV to 750V AC (RMS) voltage measure & 3Hz to 300KHz frequency range
  • 1µA to 10A DC current, 100 µA to 1A AC current, 1.0000nF to 100.00µF capacitance measurement range
  • 2-wire and 4-wire resistance measure range from 100 ohm to 1000Mohm
  • Graphical capabilities such as trend chart, bar chart & histogram charts offer more insights quickly
  • 100V/120V (127V)/ 220V (230V)/240V AC power supply (±10%, CAT II)
  • Basic DCV accuracy of 16ppm and maximum reading rate of 5000 rdgs/s, memory of 50,000 rdgs std
  • 4.3inch colour TFT WQVGA graphical display (480x272) with LED backlight
  • Operating environment temperature range from 0°C to 55°C for full accuracy

Applications

Test & Measurement

Contents

34470A digital multimeter, Power cord, IO libraries CD, USB cable, Calibration certificate.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --