You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

34959A - 

Test Accessory, Breadboard Module, Keysight 34980A Mainframe

34959A - Test Accessory, Breadboard Module, Keysight 34980A Mainframe

The actual product may differ from image shown

Manufacturer Part No:
34959A
Newark Part No.:
64J2255
Technical Datasheet:
34959A   Datasheet
See all Technical Docs

Product Information

:
Breadboard Module
:
Keysight 34980A Mainframe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34959A is a Breadboard Module provides a space inside the 34980A multifunction switch/measure unit, to install custom circuitry to support applications not available on the standard plug-in modules. This module minimizes the need for customer-supplied circuitry by providing 5 and 12V power supplies for logic and relay drive use, 16 general purpose digital I/O bit lines with control lines and 32 relay drive lines. The custom circuitry can access the 34980A mainframes internal DMM and four analogue buses. Desired measurement and I/O functions can be programmed using standard read/write commands. Internally, most of the customer-provided circuitry connects to the module through two ribbon cables and the analogue bus connections are made by hard-soldering to a grid of holes provided on the Agilent-supplied PC board. Two external ports are provided for D-sub connectors (DB50 or DB78) between the module and the field wiring.
  • Programmable with SCPI commands

Applications

Industrial, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$564.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $564.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note