You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

34952A CAL D - 

Test Accessory, Calibration with Data, Multifunction Module

34952A CAL D - Test Accessory, Calibration with Data, Multifunction Module

The actual product may differ from image shown

Manufacturer Part No:
34952A CAL D
Newark Part No.:
12AC6324
Technical Datasheet:
34952A CAL D   Datasheet
See all Technical Docs

Product Information

:
Multifunction Module
:
Keysight 34980A Multifunction Switch / Measure Units
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34952A CAL D from Keysight Technologies is a multifunction module with 32bit DIO, 2 channel D/A and totalizer for 34980A multifunction switch/measure unit. The 34952A for 34980A unit allows great flexibility for a variety of sense and control applications. It combines four 8bit channels of digital input and output, 100KHz gated totalizer, two ±12V analogue outputs on a single earth referenced module. Standard 50 pin Dsub connectors allow for use with standard cables, terminal blocks or mass interconnect solution. The module offers the flexibility need for system control. The digital inputs and totalizer input may be included in a scan list. Alarm limits for the digital and totalizer inputs are evaluated continuously, capturing and logging alarm conditions even between scans. Connections can be made via standard 50 pin Dsub cables or detachable terminal block. The 34952T terminal block has a pin-out for connection to an external opto 22 board.
  • Calibrated with data multifunction module
  • Four 8bit digital I/O channels
  • Two ±12V analogue output
  • 100KHz gated totalizer

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$992.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $992.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.