You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

34901A - 

Test Accessory, Multiplexer, 20 Channels + 2 Current Channels, Keysight 34970A Data Logger

The actual product may differ from image shown

Manufacturer Part No:
34901A
Newark Part No.:
83F4191
Technical Datasheet:
34901A   Datasheet
See all Technical Docs

Product Information

:
Multiplexer, 20 Channels + 2 Current Channels
:
Keysight 34970A Data Logger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 34901A is the most versatile multiplexer for general purpose scanning. It combines dense, multifunction switching with 60-channel/second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1 A of current to the internal DMM, allowing ac and dc current measurements without the need for external shunt resistors.
  • 60 ch/s scanning
  • Two- and four-wire scanning
  • Built-in thermocouple reference junction
  • 300 V switching

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

190 In stock

190 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

$548.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $548.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note