You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33622A CAL D

Signal Generator Calibrated with Data, 120 MHz, 2 Channel

KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
KEYSIGHT TECHNOLOGIES 33622A CAL D
×
×

The actual product may differ from image shown

Manufacturer Part No:
33622A CAL D
Newark Part No.:
17AC7625
Product Range
33600A Series
Technical Datasheet:
33622A CAL D   Datasheet
See all Technical Docs

Product Range Selector (33600A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
33600A Series

:
120MHz

:
AM, BPSK, FM, FSK, PM, PWM, Sum

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 33622A CAL D from Keysight Technologies is a 33600A series Trueform waveform generator with 120MHz bandwidth and 2-channel. It generates Trueform arbitrary waveforms with more fidelity and greater resolution. This waveform generator with exclusive Trueform signal generation technology offers more capability and flexibility than previous generation DDS generators. It has sine, square, ramp, pulse, triangle, gaussian noise, PRBS (pseudorandom binary sequence), DC standard waveforms and cardiac, exponential fall, exponential rise, gaussian pulse, haversine, lorentz, D-lorentz, negative ramp, sinc built-in arbitrary waveforms. The 33622A has continuous, modulate, frequency sweep, counted burst, gated burst operating modes and AM, FM, PM, FSK, BPSK, PWM, sum (carrier + modulation) modulation types. The waveform generator also has 4.3inch colour TFT, WQVGA (480x272) with LED backlight, 100 to 240V (50/60Hz), 100 to 120V (400Hz) input, 75W/150VA power consumption.
  • Calibrated with data Trueform waveform generator
  • Arbs with sequencing and up to 64MSa memory, 1GSa/s sampling rate, built-in web browser
  • 1ps jitter, 200x better than DDS generators, 5x lower harmonic distortion than DDS
  • 2U x ½ rack width, lowest jitter, lowest harmonic distortion and faster edge times
  • Compatible with Keysight Technologies BenchVue software, 0°C to 55°C operating temperature
  • 100MHz pulse, PRBS patterns, 2-channel coupling, low voltage settings, band limited noise
  • Unmatched capabilities for generating a full range of signals for the most demanding requirements
  • Intuitive front-panel user interface, built-in LAN, USB and optional GPIB interfaces
  • Waveform summing and combining capability, variable bandwidth noise, waveform sequencing
  • 261.1 x 103.8 x 303.2mm (w/bumpers), 212.8 x 88.3 x 272.3mm (w/o bumpers) (W x H x D), 3.5Kg weight

Applications

Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$8,582.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,582.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --